Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$204.440 |
| 10+ | NT$156.920 |
| 50+ | NT$137.940 |
| 100+ | NT$132.060 |
| 250+ | NT$125.840 |
| 500+ | NT$122.110 |
Product Information
Product Overview
The MAX4762EUB+ is a low voltage, dual SPDT, audio clickless switch with negative rail capability in 10 pin µMAX package. It features negative signal capability that allows signals below ground to pass through without distortion and operate from a single +1.8V to +5.5V supply. It has a low 0.6ohm on-resistance making device ideal for switching audio signals. It is also used in cell phones, PDAs and handheld devices, notebook computers and MP3 players.
- Low on-resistance (RON) of 0.6ohm (typ) & 0.85ohm ( max) at +2.7V supply
- Operating temperature range from -40°C to 85°C
- On-resistance flatness is 0.25ohm
- On-resistance matching is 0.05ohm
- Crosstalk of -70dB at 100KHz
- Off-isolation of -65dB at 100KHz
- Total harmonic distortion of 0.01%
- Distortion-free negative signal throughput down to VCC - 5.5V
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Audio Clickless Switch
0.85ohm
µMAX
2Channels
0.85ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
1.8V to 5.5V
10Pins
0.6ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate