Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$204.550 |
| 10+ | NT$157.960 |
| 25+ | NT$146.310 |
| 100+ | NT$133.520 |
| 300+ | NT$126.380 |
| 500+ | NT$123.740 |
| 1000+ | NT$120.700 |
Product Information
Product Overview
MAX487ESA+ is a low-power transceiver for RS-485 and RS422 communication. It features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250kbps. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. Applications include low-power RS-485 transceivers, low-power RS-422 transceivers, level translators, transceivers for EMI-sensitive applications, industrial-control local area networks.
- Half duplex, 0.25Mbps data rate
- Slew rate limited, low power shutdown, receiver/driver enable
- 120μA quiescent current, 128 number of receivers on bus
- Differential driver output (no load) is 5V maximum
- Driver common-mode output voltage is 3V maximum at R=27ohm or 50 ohm
- Supply current in shutdown is 0.1µA typ at DE=0V, active-low RE=VCC
- Receiver input resistance is 48kohm min at -7V ≤ VCM ≤ 12V
- Receiver input to output is 250ns min at RDIFF=54ohm, CL1=CL2=100pF
- 8 SO package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
5.25V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
4.75V
NSOIC
128
Open
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MAX487ESA+
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate