
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$215.720 |
| 10+ | NT$166.180 |
| 25+ | NT$153.840 |
| 100+ | NT$140.280 |
| 300+ | NT$132.700 |
| 500+ | NT$129.910 |
Product Information
Product Overview
MAX490ECSA+ is a ±15kV ESD-protected, slew-rate-limited, low-power transceiver for RS-485 and RS-422 communications in harsh environments. Each driver output and receiver input is protected against ±15kV electro-static discharge (ESD) shocks, without latch up. Suitable for low-power RS-485 transceivers, low-power RS-422 transceivers, level translators, transceivers for EMI-sensitive applications, industrial-control local area networks.
- Supply voltage range from 4.75V to 5.25V
- Data rate up to 2.5Mbps
- Configuration: 1 driver and 1 receiver
- Receiver input hysteresis is 70mV
- Fail-safe feature: open-circuit receiver inputs default to logic-high
- Designed for low-voltage applications and full duplex communication
- 8 pin SO package
- Temperature range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
2.5Mbps
5.25V
8Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
4.75V
NSOIC
32
Open
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
