Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX507ACWG+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 3914830 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
174 In Stock
Need more?
174 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,158.600 |
| 10+ | NT$941.540 |
| 30+ | NT$884.420 |
| 120+ | NT$839.780 |
| 270+ | NT$808.010 |
Price for:Tube of 1
Minimum: 1
Multiple: 1
NT$1,158.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX507ACWG+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 3914830 |
| Product Range | Single 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | Parallel |
| Interfaces | Parallel |
| Supply Voltage Min | 15.75V |
| Supply Voltage Range | ± 11.4V to ± 15.75V |
| Supply Voltage Max | 11.4V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | WSOIC |
| Output Type | Voltage |
| Input Channel Type | Parallel |
| IC Case / Package | WSOIC |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 12bit |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Range | ± 11.4V to ± 15.75V |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| IC Case / Package | WSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | Parallel |
|---|---|
| Supply Voltage Min | 15.75V |
| Supply Voltage Max | 11.4V |
| ADC / DAC Case Style | WSOIC |
| Input Channel Type | Parallel |
| No. of Pins | 24Pins |
| Operating Temperature Min | 0°C |
| Product Range | Single 12-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
