
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$773.950 |
| 10+ | NT$619.310 |
| 25+ | NT$580.910 |
| 100+ | NT$514.470 |
| 300+ | NT$509.970 |
| 500+ | NT$500.630 |
Product Information
Product Overview
The MAX5156BCEE+ is a low power, dual, 12bit voltage-output DAC with configurable outputs in 16 pin QSOP package. DAC consumes only 500µA from a single +5V supply, feature Rail to Rail output swing. Device is well suited for digitally programmable (4mA-20mA) current loops. The 3-wire serial interface is SPI/QSPI and Microwire compatible. Each DAC has a double buffered input organized as an input register followed by a DAC register which allows input and DAC registers to be updated independently or simultaneously. Access to inverting input allows for specific gain configurations, remote sensing and high output current capability making device ideally suited for industrial process controls, automatic test equipment, digital offset and gain adjustment.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Power-on reset clears DAC outputs to zero
- Low quiescent current is 500µA (normal operation) & 2µA (shutdown mode)
- Maximum INL of ±1LSB and DNL of ±1LSB
- Typical offset tempco of 3ppm/°C (normalized to 2.5V)
- Maximum PSRR of 200µV/V
- Signal to noise plus distortion ratio is 82dB
- Reference 3dB bandwidth is 600KHz
Applications
Signal Processing, Industrial, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
4.5V
QSOP
Voltage
QSOP
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
3 Wire, Microwire, QSPI, Serial, SPI
SPI
4.5V to 5.5V
2Channels
Serial
16Pins
0°C
Dual 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
