MAX5190BEEG+
Digital to Analogue Converter, Current/Voltage Output, 8 bit, Parallel, 3.3 V, 2.7 V, 1 Channels

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5190BEEG+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2514739 |
| Product Range | Single 8-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$338.350 |
| 10+ | NT$264.310 |
| 50+ | NT$234.590 |
| 100+ | NT$225.400 |
| 250+ | NT$215.680 |
| 500+ | NT$209.830 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5190BEEG+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2514739 |
| Product Range | Single 8-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 8bit |
| Interfaces | Parallel |
| Supply Voltage Min | 3.3V |
| Interfaces | Parallel |
| Supply Voltage Range | 2.7V to 3.3V |
| Supply Voltage Max | 2.7V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | QSOP |
| Output Type | Voltage |
| Input Channel Type | Parallel |
| IC Case / Package | QSOP |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 8-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX5190BEEG+ is an 8bit, 40MHz, voltage output DAC in 24 pin QSOP package. This DAC is designed for superior performance in signal reconstruction or arbitrary waveform generation applications requiring analogue signal reconstruction with on-chip precision resistors for voltage output operation. It features a 10pVs glitch operation to minimize unwanted spurious signal components at the output. An on-board +1.2V band gap circuit provides a well regulated, low noise reference that can be disabled for external reference operation. It provides a high level of signal integrity for least amount of power dissipation. DAC has three modes of operation such as normal, low power standby and full shutdown which provides the lowest possible power dissipation with a 1µA (max) shutdown current. A fast wake-up time (0.5µs) from standby mode to full DAC operation allows for power conservation by activating the DAC only when required. It is used in arbitrary waveform generation.
- Supply voltage range is 2.7V to 3.3V
- Operating temperature range from -40°C to 85°C
- Supports parallel interface
- Wide spurious free dynamic range of 70dB at fOUT = 2.2MHz
- Fully differential output
- Internal +1.2V low noise band gap reference
- Maximum INL of +1LSB & maximum DNL of +1LSB at monotonic
- Typical glitch impulse is 10pVs
- Typical values of SFDR is 70dBc, THD is -68dB & SNR is 52dB at fOUT = 2.2MHz, TA = +25°C
Applications
Signal Processing, Industrial, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 8bit |
|---|---|
| Supply Voltage Min | 3.3V |
| Supply Voltage Range | 2.7V to 3.3V |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| IC Case / Package | QSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | Parallel |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Max | 2.7V |
| ADC / DAC Case Style | QSOP |
| Input Channel Type | Parallel |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 8-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000143 |
