MAX534BEEE+
Digital to Analogue Converter, Low Power, 8 bit, 3 Wire, Microwire, QSPI, Serial, SPI, 5.5 V, 4.5 V

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX534BEEE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2514652 |
| Product Range | Quad 8-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$321.390 |
| 10+ | NT$250.640 |
| 25+ | NT$232.920 |
| 100+ | NT$213.450 |
| 300+ | NT$202.590 |
| 500+ | NT$198.570 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX534BEEE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2514652 |
| Product Range | Quad 8-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 8bit |
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
| Supply Voltage Min | 5.5V |
| Interfaces | SPI |
| Supply Voltage Max | 4.5V |
| Supply Voltage Range | 4.5V to 5.5V |
| ADC / DAC Case Style | QSOP |
| No. of Channels | 4Channels |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | QSOP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Quad 8-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX534BEEE+ is a low power, 8bit, quad, voltage output digital to analogue converter (DAC) with rail to rail output buffers in 16 pin QSOP package. This serial input DAC operates from single +5V supply. Internal precision buffers swing rail to rail and reference input range includes both ground and positive rail. The serial interface is double buffered. A 12bit input shift register is followed by four 8bit buffer registers and four 8bit DAC registers. The 12bit serial word consists of eight data bits and four control bits (for DAC selection and special programming commands). Both input and DAC registers can be updated independently or simultaneously with single software command. Two additional asynchronous control pins (active-low LDAC and active-low CLR) provide simultaneous updating or clearing of input and DAC registers. The interface is compatible with SPI, QSPI and Microwire. It is used in digital gain and offset adjustments, programmable attenuators and current sources.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ground to VDD reference input range
- Ultra low supply current of 0.8mA (operating mode) and 2.5μA (shutdown mode)
- Zero code error of ±20mV and full scale error of ±30mV
- Integral nonlinearity (INL) of ±2LSB and differential nonlinearity of ±1LSB (monotonic, all codes)
- Voltage output slew rate of 0.6V/μs, SCLK clock frequency of 10MHz
- Serial data output for daisy chaining
- Power-on reset clears serial interface and sets all registers to zero
- Software shutdown and software programmable logic output (μC I/O extender)
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 8bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 4.5V |
| ADC / DAC Case Style | QSOP |
| Output Type | Voltage |
| IC Case / Package | QSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | 3 Wire, Microwire, QSPI, Serial, SPI |
|---|---|
| Interfaces | SPI |
| Supply Voltage Range | 4.5V to 5.5V |
| No. of Channels | 4Channels |
| Input Channel Type | Serial |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Quad 8-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000086 |
