Product Information
Product Overview
The MAX547BCQH+D is an octal, 13bit voltage-output DAC with parallel interface in 44 pin PLCC package. On-chip precision output amplifiers provide the voltage outputs. The MAX547 has four separate reference inputs each is connected to two DACs, providing different full-scale output voltages for every DAC pair. The MAX547 features double-buffered interface logic with a 13bit parallel data bus. Each DAC has an input latch and a DAC latch. Data in the DAC latch sets the output voltage. The eight input latches are addressed with three address lines. Data is loaded to the input latch with a single write instruction. An asynchronous load input transfers data from the input latch to the DAC latch. The four load inputs each control two DACs and all DAC latches can be updated simultaneously by asserting all load pins. An asynchronous clear input resets the output of all eight DACs to AGND_. Asserting clear resets both the DAC and the input latch to bipolar zero (1000hex).
- Supply voltage range is ± 4.75V to ± 5.25V
- Operating temperature range from 0°C to 70°C
- Unipolar or bipolar outputs swing to ±4.5V
- Fast output settling time is 5μs to ±1⁄2LSB
- All logic inputs are TTL/CMOS compatible
- Power-on reset circuit resets DACs to analogue ground
Applications
Signal Processing, Avionics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
13bit
Parallel
4.75V
PLCC
Voltage
PLCC
Surface Mount
70°C
-
Parallel
5.25V
± 4.75V to ± 5.25V
8Channels
Bipolar, Unipolar
44Pins
0°C
Octal 13-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate