
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$298.590 |
| 10+ | NT$231.810 |
| 25+ | NT$215.200 |
| 100+ | NT$210.900 |
| 300+ | NT$206.600 |
| 500+ | NT$202.290 |
Product Information
Product Overview
The MAX5480BEEE+ is a single, parallel, 8bit digital to analogue converter (DAC) in 16 pin QSOP package. This CMOS DAC interfaces directly with most microprocessors. On-chip input latches make the DAC load cycle interface similar to RAM write cycle where active-low CS and active-low WR are the only control inputs required. Linearity of ±1/2LSB is provided over temperature and power consumption is less than 500μW. The MAX5480 can be operated in either voltage output or current output mode. The device is typically used in digitally adjusted power supplies, programmable gain, automatic test equipments, battery powered instruments, VCO frequency control and RF transmit control in portable radios.
- 5V single supply operation
- Operating temperature range from -40°C to 85°C
- Supports 8bit parallel interface
- VOUT or IOUT operation
- 100μA low power consumption
- Integral nonlinearity (INL) of ±1/2LSB and differential nonlinearity (DNL) of ±1LSB
- Gain error of ±1LSB (TA = TMIN to TMAX) and gain temperature coefficient of ±2ppm/°C
- Power supply rejection (PSR) of 0.002%FSR/% at TA = +25°C
- Supply current of 100μA at TA = +25°C (digital inputs at 0V or VDD)
- Monotonic over temperature
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
5V
-
1Channels
Current
QSOP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Parallel
Parallel
5V
QSOP
Parallel
16Pins
-40°C
Single 8-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
