Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5841LEUB+T
Order Code3915382
Product RangeQuad 10-Bit Voltage Output DACs
Your Part Number
Technical Datasheet
2,500 In Stock
Need more?
2500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 2500+ | NT$332.720 |
| 7500+ | NT$326.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
NT$831,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5841LEUB+T
Order Code3915382
Product RangeQuad 10-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)10bit
Interfaces2 Wire, I2C, Serial
Supply Voltage Min5.5V
Data Interface2 Wire, I2C, Serial
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleµMAX
No. of Channels4Channels
No. of Pins10Pins
Output TypeVoltage
IC Case / PackageµMAX
Input Channel TypeSerial
Operating Temperature Min-40°C
IC MountingSurface Mount
Operating Temperature Max85°C
Product RangeQuad 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
10bit
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
µMAX
No. of Pins
10Pins
IC Case / Package
µMAX
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
2 Wire, I2C, Serial
Data Interface
2 Wire, I2C, Serial
Supply Voltage Range
2.7V to 5.5V
No. of Channels
4Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Product Range
Quad 10-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001