Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$84.410 |
| 10+ | NT$62.750 |
| 25+ | NT$57.370 |
| 100+ | NT$51.470 |
| 250+ | NT$48.660 |
| 500+ | NT$46.960 |
Product Information
Product Overview
MAX6005 low-cost series voltage reference meets the cost advantage of shunt references and offers the power-saving advantage of series references, which traditionally cost more. Unlike conventional shunt-mode (two-terminal) references that must be biased at the load current and require an external resistor, thus device eliminates the need for an external resistor and offer a supply current that is virtually independent of the supply voltage. This micropower, low-dropout, low-cost devices is ideal for high-volume, cost-sensitive 3V and 5V battery operated systems with wide variations in supply voltage that require very low power dissipation. Additionally, this device is internally compensated and do not require an external compensation capacitor, saving valuable board area in space-critical applications. Typical applications include portable/battery-powered equipment, notebook computers, PDAs, GPSs, and DMMs, cellular phones, pagers and hard-disk drives.
- 5V output voltage and (VOUT + 200mV) to 12.6V input voltage
- 1% max initial accuracy and 100ppm/°C max temperature coefficient
- 27µA max quiescent supply current
- 0.8µA/V supply current variation with VIN
- ±400µA output source and sink current
- 100mV dropout at 400µA load current
- 0.12µV/µA load regulation
- 240µV/V max line regulation and stable with CLOAD = 0 to 2.2nF
- 3 lead SOT23-3 package
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.95V
1%
SOT-23
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
5V
MAX6005
5.05V
± 20ppm/°C
3Pins
12.6V
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate