
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$130.190 | NT$130.19 |
| Total Price | NT$130.19 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$130.190 |
| 10+ | NT$98.890 |
| 25+ | NT$91.070 |
| 100+ | NT$82.470 |
| 250+ | NT$78.370 |
| 500+ | NT$77.900 |
Product Information
Product Overview
The MAX6071BAUT41+T is a low noise, high precision series voltage reference with 4.1V output voltage in 6 pin SOT-23 package. This device consumes 150µA (TA = 25°C) of supply current and can sink and source up to 10mA of load current. The low drift and low noise specifications enable enhanced system accuracy, making these devices ideal for high precision industrial applications. This device is used in high accuracy industrial and process control, precision instrumentation, precision current sources, high resolution ADCs and DACs.
- 6 pin SOT-23 package reduces system board space
- Operating temperature range from -40°C to 125°C
- Output voltage accuracy of 0.08%, output current of ±10mA
- Output voltage temperature drift of 2ppm/°C
- Supply voltage range from 4.3V to 5.5V
- Low 1/f noise voltage of 9.6μVP-P (0.1Hz to 10Hz, COUT = 0.1µF)
- High ripple rejection of 80dB at F=60Hz
- Low dropout voltage of 75mV at IOUT = 10mA
- Stable performance over temperature and time improves system accuracy
- Maximum shutdown supply current of 6µA
Applications
Power Management, Industrial, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.0952V
0.08%
SOT-23
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
4.096V
-
4.0968V
± 2ppm/°C
6Pins
5.5V
125°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
