Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX619CSA+Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 2519205 |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
800 more incoming. You can reserve stock now
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$246.550 |
| 10+ | NT$191.560 |
| 25+ | NT$177.820 |
| 100+ | NT$162.720 |
| 300+ | NT$154.300 |
| 500+ | NT$151.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$246.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX619CSA+Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 2519205 |
| Technical Datasheet | |
| IC Output Type | Voltage |
| IC Case / Package | NSOIC |
| Sensing Accuracy Range | ± 4% |
| No. of Pins | 8Pins |
| Output Current Max | 50mA |
| Sensing Temperature Min | 0°C |
| Measured Temperature Min | 0°C |
| Measured Temperature Max | 70°C |
| Fixed Output Voltage Nom | 5V |
| Sensing Temperature Max | 70°C |
| Sensor Case Style | SOIC |
| Sensor Case / Package | SOIC |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Input Voltage Min | 2V |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 3.6V |
| Input Voltage Max | 3.6V |
| Topology | Boost (Step Up) |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Output Type | Voltage |
|---|---|
| Sensing Accuracy Range | ± 4% |
| Output Current Max | 50mA |
| Measured Temperature Min | 0°C |
| Fixed Output Voltage Nom | 5V |
| Sensor Case Style | SOIC |
| Adjustable Output Voltage Min | - |
| Input Voltage Min | 2V |
| Supply Voltage Max | 3.6V |
| Topology | Boost (Step Up) |
| Operating Temperature Min | 0°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| IC Case / Package | NSOIC |
|---|---|
| No. of Pins | 8Pins |
| Sensing Temperature Min | 0°C |
| Measured Temperature Max | 70°C |
| Sensing Temperature Max | 70°C |
| Sensor Case / Package | SOIC |
| Adjustable Output Voltage Max | - |
| Supply Voltage Min | 2V |
| Input Voltage Max | 3.6V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for MAX619CSA+
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000794 |
