MAX6365PKA29+T
MPU Supervisor, 0V-5.5V supply, Active-Low, Open-Drain reset, 150 ms delay/2.93V threshold, SOT-23-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6365PKA29+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel2512566RL Cut Tape2512566 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$309.860 | NT$309.86 |
| Total Price | NT$309.86 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$309.860 |
| 10+ | NT$241.330 |
| 25+ | NT$224.160 |
| 100+ | NT$205.310 |
| 250+ | NT$201.780 |
| 500+ | NT$197.750 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6365PKA29+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel2512566RL Cut Tape2512566 |
| Technical Datasheet | |
| Reset Threshold Voltage - Min | - |
| Reset Threshold Voltage - Nom | 2.93V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 0V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-Low, Open-Drain |
| IC Case / Package | SOT-23 |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Delay Time | 150ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | SOT-23 |
| Threshold Voltage | 2.93V |
Product Overview
The MAX6365PKA29+T is a low power µP supervisory circuit with battery backup and chip enable gating in 8 pin SOT-23 package. This supervisory circuit simplify power supply monitoring, battery backup control functions and memory write protection in microprocessor (µP) systems. This device performs four basic system functions such as providing a µP reset output during VCC supply power-up, power-down and brownout conditions, memory write protection through internal chip enable gating during supply or processor faults, includes a manual reset input, internal controlling of VCC to backup battery switching to maintain data or low power operation for CMOS RAM, CMOS µPs, real time clocks and other digital logic when the main supply fails. The circuit significantly improve the size, accuracy and reliability of modern systems with an ultra small integrated solution.
- Supply voltage range is 0V to 5.5V
- Operating temperature range from -40°C to 85°C
- Precision monitoring of 5V, +3.3V, +3V and +2.5V power supply voltages
- Low +1.2V operating supply voltage (VCC or VBATT)
- On-board gating of chip-enable signals, propagation delay is 1.5ns
- Active-low, open-drain reset type with threshold of 2.93V
- Debounced manual reset input
- Low quiescent supply current is 10µA at VCC = 2.8V
- Power supply transient immunity
- Minimum reset timeout period is 150ms
- Computers: Desktop, Workstation, Server; Notebook Computers; Palmtop Computers; Pen Entry Palmtops;
- Portable Patient Monitoring/Drug Delivery; Portable Test Meters; POS Terminals; Printers and Faxes; Programmable Logic Controllers
Applications
System Monitoring, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage - Min | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 2.93V |
| Reset Threshold Voltage - Nom | 2.93V |
|---|---|
| Supply Voltage Min | 0V |
| Reset Output Type | Active-Low, Open-Drain |
| No. of Pins | 8Pins |
| Delay Time | 150ms |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | SOT-23 |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000194 |
