
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6602UE9A+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2515660 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$348.590 |
| 10+ | NT$303.650 |
| 96+ | NT$270.420 |
| 192+ | NT$261.980 |
| 288+ | NT$256.000 |
| 576+ | NT$250.010 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX6602UE9A+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2515660 |
| Technical Datasheet | |
| IC Output Type | Open Drain |
| Sensor Output Type | Digital |
| Accuracy | ± 1°C |
| Sensing Accuracy Range | ± 1°C |
| Sensing Temperature Min | -40°C |
| Measured Temperature Min | - |
| Measured Temperature Max | - |
| Sensing Temperature Max | 125°C |
| Sensor Case / Package | TSSOP |
| Sensor Case Style | TSSOP |
| No. of Pins | 16Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| No. of Channels | 5Channels |
| Resolution | 8 bits, 11 bits |
| Output Interface | I2C, SMBus |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX6602UE9A+ is a five channel precision temperature monitor in 16 pin TSSOP package. This precision multichannel temperature sensor monitors its own temperature and the temperatures of up to four external diode-connected transistors. All temperature channels have programmable alert thresholds. Channels 1 and 4 also have programmable over temperature thresholds. When the measured temperature of a channel exceeds respective threshold, a status bit is set in one of the status registers. Two open-drain outputs, OVERT (complementary) and ALERT (complementary) , assert corresponding to these bits in the status register. The 2-wire serial interface supports standard system management bus (SMBus) protocols, write byte, read byte, send byte and receive byte for reading the temperature data and programming the alarm thresholds. It is used in desktop computers, notebook computers, workstations and servers.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 125°C
- Four thermal diode inputs
- Local temperature sensor
- 1°C remote temperature accuracy (+60°C to +100°C)
- Temperature monitoring begins at POR for fail-safe system protection
- ALERT (complementary) and OVERT (complementary) outputs for interrupts, throttling and shutdown
- STBY (complementary) input for hardware standby mode
- 2-wire SMBus interface
- Desktop Computers; Notebook Computers; Servers; Workstations
Applications
Sensing & Instrumentation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Output Type | Open Drain |
|---|---|
| Accuracy | ± 1°C |
| Sensing Temperature Min | -40°C |
| Measured Temperature Max | - |
| Sensor Case / Package | TSSOP |
| No. of Pins | 16Pins |
| Supply Voltage Max | 5.5V |
| Resolution | 8 bits, 11 bits |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Sensor Output Type | Digital |
|---|---|
| Sensing Accuracy Range | ± 1°C |
| Measured Temperature Min | - |
| Sensing Temperature Max | 125°C |
| Sensor Case Style | TSSOP |
| Supply Voltage Min | 3V |
| No. of Channels | 5Channels |
| Output Interface | I2C, SMBus |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000363 |
