
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,767.320 |
Product Information
Product Overview
MAX66250EVKIT# is a MAX66250 NFC tag, which is a part of MAX66301-25XEVKIT# EV system. The MAX66301-25x evaluation system (EV system) comprises a MAX66301 evaluation kit (EV kit) and a MAX66250 tag. The MAX66301 EV kit combines an RFID reader for contactless communication at 13.56MHz and a SHA-3 secure authenticator coprocessor. The RFID reader covers the ISO 15693 standard and the authenticator coprocessor is based on the FIPS 202-compliant standard. The MAX66250 tag operates as a solution covering the ISO 15693 standard and combines FIPS 202-compliant Secure Hash Algorithm (SHA-3) challenge and response authentication with secured EEPROM. By pairing the MAX66301 with the MAX66250 into an EV system, the EV kit software can operate to show a secure challenge and response authentication and other part specific functionality.
- HF interface at 13.56MHz
- User EEPROM authenticated memory rage read/write transactions
- User EEPROM page read/write transactions
- All stored data cryptographically protected from discovery
- FIPS 202-compliant SHA-3 Algorithm for challenge/response authentication
- FIPS 198-compliant keyed-Hash Message Authentication Code (HMAC)
- 17-Bit one-time settable, non-volatile decrement only counter with authenticated read
- Secure storage for secrets
- 256 bits of secure EEPROM for user data
- ISO/IEC 18000-3 mode1: up to 52.97kbps
Technical Specifications
Evaluation Board
Evaluation Board MAX66250
No SVHC (04-Feb-2026)
Secure Authenticator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
