
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX674ESA+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2511179 |
| Product Range | MAX674 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$320.840 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX674ESA+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2511179 |
| Product Range | MAX674 |
| Technical Datasheet | |
| Voltage Reference Type | Series - Fixed |
| Product Range | MAX674 |
| Reference Voltage Min | 9.985V |
| Reference Voltage Max | 10.015V |
| Initial Accuracy | 15mV |
| Temperature Coefficient | ± 15ppm/°C |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Input Voltage Max | 33V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | 10V |
| Voltage Reference Case Style | NSOIC |
Product Overview
The MAX674ESA+ is a 10V precision voltage reference in 8 pin NSOIC package. This precision voltage reference is pre-trimmed to within ±0.15% of 10V. The MAX674ESA+ has excellent temperature stability of 15ppm/°C, low current drain and low noise. This IC is used in A/D converters, D/A converters, digital voltmeters and threshold detectors.
- Output voltage tolerance is ±15mV
- Operating temperature range from -40°C to 85°C
- Low noise of 20μVP-P at 0.1Hz to 10Hz
- Maximum quiescent supply current is 1.4mA
- Short circuit protected
- Load regulation is 0.001%/mA at IL = 0 to 10mA
- Line regulation is 0.006%/V at VIN = 18V to 33V
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Series - Fixed |
|---|---|
| Reference Voltage Min | 9.985V |
| Initial Accuracy | 15mV |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | 10V |
| Product Range | MAX674 |
|---|---|
| Reference Voltage Max | 10.015V |
| Temperature Coefficient | ± 15ppm/°C |
| No. of Pins | 8Pins |
| Input Voltage Max | 33V |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | NSOIC |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000272 |
