
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$278.630 |
| 10+ | NT$216.670 |
| 50+ | NT$191.800 |
| 100+ | NT$184.110 |
| 250+ | NT$175.970 |
| 500+ | NT$171.070 |
Product Information
Product Overview
The MAX756CPA+ is a CMOS Step-up DC-DC Switching Regulator for small, low input voltage or battery-powered systems. The MAX756 accepts a positive input voltage down to 0.7V and converts it to a higher pin-selectable output voltage of 3.3V or 5V. Typical full-load efficiencies for the MAX756 is greater than 87%. The MAX756 provide three improvements over previous devices. Physical size is reduced-the high switching frequencies (up to 0.5MHz) made possible by MOSFET power transistors allow for tiny (<lt/>5mm diameter) surface-mount magnetic. Efficiency is improved to 87% (10% better than with low-voltage regulators fabricated in bipolar technology). Supply current is reduced to 60µA by CMOS construction and a unique constant-off-time pulse-frequency modulation control scheme.
- Operates down to 0.7V input supply voltage
- 87% Efficiency at 200mA
- 60µA Quiescent current
- 20µA Shutdown mode with active reference and LBI detector
- ±1.5% Reference tolerance over-temperature
- Low-battery detector (LBI/LBO)
- 500kHz Maximum Switching Frequency
- Operates Down to 0.7V Input Supply Voltage
Applications
Computers & Computer Peripherals, Medical, Power Management, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
5.5V
-
5V
300mA
-
DIP
0°C
-
No SVHC (04-Feb-2026)
700mV
1Outputs
3.3V
Positive Output
300mA
Through Hole
8Pins
70°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
