
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,011.930 |
Product Information
Product Overview
MAX77348EVKIT# is a MAX77348 evaluation kit (EV kit). It provides a proven design to evaluate the MAX77348, a 3.5W buck-boost converter. The IC is capable of 2.3V to 5.5V input, and its output voltage is adjustable between 2.5V to 4.8V. The factory default output voltage of this EV kit is set at 4.5V. Output voltage can be adjusted through the software GUI. The EN pin supports hardware or software enabling of the device. The EV kit is compatible with any version of the MAX77348 WLP IC (MAX77348AEWE+ is the default).
- Sense points for high-accuracy measurements
- Accessible test points for EN, SDA, SCL, INS, and OUTS
- Output voltage adjustable through software GUI
- FPWM and default skip mode configurability
- Active discharge functionality
- 2.10V UVLO falling, 2.19V UVLO raising
Contents
MAX77348 evaluation board, USB to I2C interface (MAXUSB-INTERFACE#), USB Type A to Micro USB cable Windows®-based GUI software is available for use with the EV kit.
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board MAX77348AEWE+T, USB to I2C interface, USB Type A to Micro USB Cable, GUI Software
-
MAX77348AEWE+T
Buck/Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
