Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$8,343.700 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,343.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77675EVKIT#Copy
Order Code4243152
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77675AEWE+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSingle Inductor Multiple Output (SIMO) Regulator
Kit ContentsEvaluation Board MAX77675AEWE+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Product Overview
MAX77675EVKIT# is a MAX77675 evaluation kit allows for easy experimentation with the MAX77675 CCM single-inductor, multiple-output (SIMO) regulator, and I2C interface.
- Easy to use
- GUI-drives I2C interface
- Assembled and fully tested
- On-board electronic loads
- Electronic loads with steady-state, transient and random modes
- On-board ADC
- Evaluation of multiple on-key options
- Wide inductor pads for wide range of case codes
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board MAX77675AEWE+
Automotive Qualification Standard
-
Silicon Core Number
MAX77675AEWE+
Application Sub Type
Single Inductor Multiple Output (SIMO) Regulator
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
