Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77818EVSYS#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3927636
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$8,217.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,217.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77818EVSYS#Copy
Manufacturer Standard Lead Time12 weeks
Order Code3927636
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeSwitch Mode Charger
Silicon Core NumberMAX77818
Silicon ManufacturerAnalog Devices
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX77818
Kit Contents
Evaluation Board MAX77818, MINIQUSB Interface Board, EV Kit Software, USB Cable
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Switch Mode Charger
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
