Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,491.710 |
Product Information
Product Overview
MAX77839QEVKIT# is a MAX77839 evaluation kit (EV kit). It provides a proven design to evaluate MAX77839, a 2.5A buck-boost converter. The IC is capable of 1.8V to 5.5V input and is output voltage adjustable between 2.3V to 5.3V (with SEL pin). The factory default output voltage of this EV kit is set at 3.3V. Output voltage can be adjusted by changing the SEL resistor value (R3). GPIO pin is available to support force PWM or POK functionality. The EV kit is compatible with any version of the MAX77839 FC2QFN IC (MAX77827AEFQ+ is the default). Typical applications include 5G/2G/GSM cellular power, asset tracking/fleet management, RF amplifier, single-cell Li-ion battery powered devices, smartphones ToF/facial and gesture recognition, system power pre-regulation.
- Sense points for high-accuracy measurements
- Accessible test points for EN, POK, and OUTS
- Output voltage adjustable with SEL
- FPWM and skip mode configurable (A and C options) (skip mode default)
- POK status configurable (B and D options)
- Active discharge functionality
- 2.2MHz typical switching frequency
- 96% typical peak efficiency at 3.3VIN, 3.3VOUT, 500mA load
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board MAX77839AEFQ+
-
MAX77839AEFQ+
Buck/Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
