
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,030.390 |
Product Information
Product Overview
MAX77847EVKIT# is an evaluation kit (EV kit) that is fully assembled and tested printed circuit board (PCB) that demonstrates the capabilities of MAX77847 in the Wafer-Level Packaging (WLP) package. It is a highly efficient high-performance buck-boost regulator with a switching current limit of 4.5A/3.6A and an industry-leading quiescent current of 14µA for battery-powered applications. The IC supports an input voltage range from 1.8V to 5.5V and an output voltage range from 1.8V to 5.2V. The output voltage can be set using the SEL pin, and dynamic voltage scaling can be achieved using GPI pin without using the I2C interface. The I2C interface is optional. However, it allows changing the output voltage dynamically in 50mV steps. In addition, I2C interface also allows selecting the switching current limit, ramp-up/ramp-down slew rate, Forced PWM mode operation (FPWM) operation, and monitoring protection status for overcurrent, overvoltage, and thermal shutdown protection for the part.
- Proven PCB reference design and layout
- Sense points for high-accuracy measurements
- Probe sockets for sensitive nodes
- Adjustable startup voltage using a potentiometer (R3)
- I2C header to use external I2C interface
- MAXUSB-INTERFACE# supports using the Windows®-based GUI
- Provision for external logic level support using VIO header
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board MAX77847BEWL+
-
MAX77847BEWL+
Buck/Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
