
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,634.660 |
Product Information
Product Overview
The MAX77874EVKIT# is an evaluation kit (EV kit) for MAX77874. It is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77874. The EV kit allows for easy evaluation of the MAX77874 quad-phase core buck regulator by providing access to the I2C bus and including an on-board load pulse generator circuit. The EV kit also serves as a guide for layout and design with the MAX77874. Windows® based software provides a user-friendly graphical interface as well as a detailed register based interface to exercise the features of the MAX77874. Typical applications include AI, machine vision, embedded microprocessors, DSLR, mirrorless, action cameras, gaming, drones, robots, virtual reality, smartphones, tablets, ultra-books.
- Quad-phase core buck regulator: test points for both local output and remote sense
- Exercise DVS with simple GUI tool
- On-board load pulse generator circuit: adjust load current with parallel resistor loads
- Easily perform load transients with the press of a button
- I2C interface: access through USB port or directly through SDA and SCL test points
- Software GUI and command module
- Assembled and tested
- AI, Machine Vision, Embedded Microprocessors; DSLR, Mirrorless, Action Cameras; Gaming, Drones, Robots, Virtual Reality; Smartphones, Tablets, Ultrabooks
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX77874
-
MAX77874
Quad Phase Buck Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
