Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,681.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,681.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77932EVKIT#Copy
Order Code3514771
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77932CEWO+
Kit Application TypePower Management
Application Sub TypeDual-Phase Switched-Capacitor Converter
Kit ContentsEval Kit MAX77932CEWO+, USB micro-B Cable, GUI
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX77932C 8A dual-phase switched-capacitor converter
- 2S to 1S battery voltage conversion
- Integrated power switch
- Soft-start
- Programmable protection thresholds
- Thermal alarm and protection
- Chip enabled
- I2C interface with interrupt feature
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX77932CEWO+, USB micro-B Cable, GUI
Automotive Qualification Standard
-
Silicon Core Number
MAX77932CEWO+
Application Sub Type
Dual-Phase Switched-Capacitor Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
