MAX823REXK+T
Supervisor, Manual, Active-Low, 1 V to 5.5 V supply, 2.63 V Threshold, 200 ms delay, SC-70-5

Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$259.290 | NT$259.29 |
| Total Price | NT$259.29 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$259.290 |
| 10+ | NT$200.160 |
| 25+ | NT$185.420 |
| 100+ | NT$169.200 |
| 250+ | NT$164.570 |
| 500+ | NT$161.280 |
Product Information
Product Overview
The MAX823REXK+T is a microprocessor supervisory circuit with watchdog timer and manual reset in 5 pin SC-70 package. It combines reset output, watchdog and manual reset input functions in 5-pin SOT23 package. This device significantly improves system reliability and accuracy compared to separate ICs or discrete components. The MAX823 is specifically designed to ignore fast transients on VCC. This microprocessor's (µP's) reset input starts the µP in a known state and µP supervisory circuit assert a reset to prevent code execution errors during power-up, power-down and brownout conditions. Typical applications include computers and controllers, embedded controllers, intelligent instruments, Automotive systems, critical µP monitoring and portable/battery powered equipments.
- Supply voltage range is 1.2V to 5.5V, supply current is 5µA (WDI and active-low MR unconnected)
- Operating temperature range from -40°C to 85°C
- Precision monitoring of +2.5V, +3V, +3.3V and +5V power supplies
- Active-low reset output, reset threshold voltage is 2.63V
- Watchdog input and manual reset input, watchdog timer with 1.6s timeout
- Fully specified over temperature
- Power on reset is 200ms
- Reset (complimentary) valid to VCC = 1V
- Power supply transient immunity
- No external components for watchdog or reset function
Applications
System Monitoring, Portable Devices, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.63V
2.63V
1V
Manual, Active-Low, Push-Pull
5Pins
200ms
85°C
-
No SVHC (04-Feb-2026)
SC-70
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
