MAX823ZEXK+T
Supervisor, Manual, Active-Low, 1 V to 5.5 V supply, 2.32 V Threshold, 200 ms delay, SC-70-5

Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$237.150 |
| 10+ | NT$182.960 |
| 25+ | NT$167.090 |
| 100+ | NT$154.160 |
| 250+ | NT$148.100 |
| 500+ | NT$144.920 |
Product Information
Product Overview
The MAX823ZEXK+T is a microprocessor (µP) supervisory circuit with watchdog timer and manual reset in 5 pin SC-70 package. It significantly improves system reliability and accuracy compared to separate ICs or discrete components. The MAX823 is specifically designed to ignore fast transients on VCC. It has an active-low reset output which is guaranteed to be in the correct state for VCC down to 1V. Ideally used at computers and controllers, embedded controllers, intelligent instruments, automotive systems, critical µP monitoring and portable/battery-powered equipment.
- Single supply range from 1V to 5.5V at TA = 0°C to +70°C
- Operating temperature range from -40°C to 85°C
- 2.32V reset threshold, active-low reset
- Precision monitoring of +2.5V, +3V, +3.3V and +5V power supplies
- Fully specified over temperature
- 140ms min power-on reset
- Guaranteed RESET (active-low) valid to VCC = 1V
- Power supply transient immunity
- Watchdog timer with 1.6s timeout
- Manual reset input, no external components
Applications
System Monitoring, Industrial, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.32V
2.32V
1V
Manual, Active-Low, Push-Pull
5Pins
200ms
85°C
-
No SVHC (04-Feb-2026)
SC-70
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
