Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX8794ETB+TCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | Cut Tape4734471 Cut Tape4734471RL |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
Need more?
60 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | NT$292.860 |
| 10+ | NT$228.680 |
| 25+ | NT$212.660 |
| 100+ | NT$195.060 |
| 250+ | NT$191.180 |
| 500+ | NT$187.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$292.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX8794ETB+TCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | Cut Tape4734471 Cut Tape4734471RL |
| Technical Datasheet | |
| Memory Supported | DDR2, DDR3, LPDDR3, DDR4, LPDDR4, QDR |
| Source / Sink Current | 3A |
| Supply Voltage Min | 1.1V |
| Supply Voltage Max | 3.6V |
| IC Case / Package | TDFN |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Memory Supported | DDR2, DDR3, LPDDR3, DDR4, LPDDR4, QDR |
|---|---|
| Supply Voltage Min | 1.1V |
| IC Case / Package | TDFN |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Source / Sink Current | 3A |
|---|---|
| Supply Voltage Max | 3.6V |
| No. of Pins | 10Pins |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000022 |
