
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$118.890 | NT$118.89 |
| Total Price | NT$118.89 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$118.890 |
| 10+ | NT$89.290 |
| 25+ | NT$81.840 |
| 100+ | NT$73.670 |
| 250+ | NT$69.770 |
| 500+ | NT$68.770 |
Product Information
Product Overview
The MAX9015AEKA+T is a single precision nanopower comparator with reference in 8 pin SOT-23 package. It has beyond the rails inputs and operates down to 1.8V. An ultra low supply current of 1μA makes the MAX9015 as ideal device for all 2 cell battery monitoring/management applications. The unique design of output stage limits supply current surges while switching which virtually eliminates the supply glitches typical of many other comparators. This design also minimizes overall power consumption under dynamic conditions. The MAX9015 has push-pull output stage that sinks and sources current. Large internal output drivers allow rail to rail output swing with loads up to 6mA. It is typically used in ultra low power systems, threshold detectors/discriminators, window detectors, telemetry and remote systems, sensing at ground or supply line.
- Supply voltage range from 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Internal 1.236V ±1% reference
- Input voltage range extends 200mV beyond the rails
- Crowbar current free switching
- No phase reversal for overdriven inputs
- Internal 4mV hysteresis for clean switching
- Power supply rejection ratio (PSRR) of 0.1mV/V at VCC = 1.8V to 5.5V
- High to low propagation delay of 7μs at VCC = 1.8V and 6μs at VCC = 5V
- Low to high propagation delay of 11μs at VCC = 1.8V and 28μs at VCC = 5V
Applications
Signal Processing, Consumer Electronics, Portable Devices, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Precision
28µs
SOT-23
Push Pull
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
SOT-23
1 Comparator
1Channels
1.8V to 5.5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
28µs
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
