Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX901BCPE+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3914556
Product RangeMAX901 Series
Your Part Number
151 In Stock
Need more?
151 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$822.040 |
| 10+ | NT$657.020 |
| 25+ | NT$615.490 |
| 100+ | NT$603.190 |
| 250+ | NT$590.880 |
| 500+ | NT$578.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$822.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX901BCPE+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3914556
Product RangeMAX901 Series
Technical Datasheet
Comparator TypeHigh Speed, Low Power
No. of Channels4Channels
Response Time / Propogation Delay15ns
Supply Voltage Range5V to 10V
IC Case / PackageDIP
No. of Pins16Pins
Comparator Output TypeTTL
Power Supply TypeSingle & Dual Supply
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeMAX901 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Comparator Case StyleDIP
IC Output TypeTTL
No. of Comparators4 Comparators
Response Time15ns
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Comparator Type
High Speed, Low Power
Response Time / Propogation Delay
15ns
IC Case / Package
DIP
Comparator Output Type
TTL
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Comparator Case Style
DIP
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
5V to 10V
No. of Pins
16Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
MAX901 Series
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
TTL
Response Time
15ns
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
