MAX9060EUK+T
Analogue Comparator, Ultra Small, Low Power, 1 Channels, 25 µs, -0.3V to 5.5V, 1V to 5.5V, SOT-23

Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$56.020 | NT$56.02 |
| Total Price | NT$56.02 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$56.020 |
| 10+ | NT$40.980 |
| 25+ | NT$37.260 |
| 100+ | NT$33.160 |
| 250+ | NT$31.200 |
| 500+ | NT$30.020 |
Product Information
Product Overview
The MAX9060EUK+T is an ultra-small, low power single comparator in 5 pin SOT-23 package. This device maintain high impedance at the inputs even when powered down (VCC or VREF = 0V) and has an internal filtering to provide high RF immunity. It have open-drain output and draw quiescent supply current from a user-supplied reference voltage, VREF between 0.9V and 5.5V and consume only 100nA (max) supply current.
- Supply voltage range is -0.3V to 5.5V, 1V to 5.5V
- Operating temperature range from -40°C to 85°C
- Equivalent to two 0402 resistor's footprint
- Propagation delay of 25μs at VREF = 1.8V
- REF rejection ratio is 90dB
- Power-up time (tON) is 3ms
- Cell Phones; Electronic Toys; Notebook Computers; Portable Media Players; Portable Medical Devices
Applications
Signal Processing, Medical, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Low Power
25µs
SOT-23
Open Drain
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
SOT-23
1 Comparator
1Channels
-0.3V to 5.5V, 1V to 5.5V
5Pins
Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
25µs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
