Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$55.460 |
| 10+ | NT$40.530 |
| 25+ | NT$36.760 |
| 100+ | NT$32.620 |
| 250+ | NT$30.660 |
| 500+ | NT$29.470 |
Product Information
Product Overview
The MAX9064EUK+T is an ultra-small, low power single comparator in 5 pin SOT-23 package. This is a single comparator with an internal 0.2V reference and features either a push-pull or an open-drain output. The device consumes only 700nA (max) supply current.
- Supply voltage range is -0.3V to 5.5V, 1V to 5.5V
- Operating temperature range from -40°C to 85°C
- Equivalent to two 0402 resistor's footprint
- Propagation delay of 15μs at VCC = 3.3V
- Power supply rejection ratio is 53dB
- Power-up time (tON) is 3ms
- Cell Phones; Electronic Toys; Notebook Computers; Portable Media Players; Portable Medical Devices
Applications
Signal Processing, Medical, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Low Power
15µs
SOT-23
Push Pull
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
SOT-23
1 Comparator
1Channels
-0.3V to 5.5V, 1V to 5.5V
5Pins
Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
15µs
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate