
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,026.340 |
| 10+ | NT$1,651.100 |
| 25+ | NT$1,557.300 |
| 260+ | NT$1,463.730 |
Product Information
Product Overview
MAX9286GTN/V+ is a quad channel, 1.5Gbps GMSL deserializer with coax or STP input and CSI-2 output. This gigabit multimedia serial link (GMSL) deserializer receives data from up to four GMSL serializers over 50 ohm coax or 100 ohm shielded twisted-pair (STP) cables and outputs data on four CSI-2 lanes. Each serial link has an embedded control channel operating from 9.6Kbps to 1Mbps in UART-to UART, UART-to-I²C, and I²Cto-I²C mode. Using the control channel, a μC can program the serializers, deserializer, and peripheral device registers at any time, independent of video timing. A maskable broadcast write speeds programming of image sensor registers. For use with longer cables, the deserializer has a programmable cable equalizer and programmable error detection and correction. The serial input meets ISO 10605 and IEC 61000- 4-2 ESD standards. It is used in applications such as surround-view camera systems, machine vision systems, 3D camera systems.
- Data from image sensors are synchronized to the same pixel
- Automatic internal/external generation of camera sync
- Equalization allows 15m length cable operation at full speed
- Built-in PRBS tester for BER testing of the serial link
- High-immunity mode for maximum control-channel noise rejection
- ±8kV contact, ±20kV air ISO 10605 and ±8kV contact, ±12kV IEC 61000-4-2 ESD protection
- Programmable choice of nine default device addresses
- 1 to 4 lane CSI-2 output with 80Mbps to 1200Mbps per lane
- 9.6kbps to 1Mbps control channel in UART, mixed UART/I²C, or I²C mode with clock-stretch capability
- Operating temperature range from -40°C to +105°C, 56-pin TQFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Deserialiser
-
TQFN
1.7V
-
AEC-Q100
MSL 3 - 168 hours
1.5Gbps
-
56Pins
3.6V
-
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
