Print Page
MAX9709ETN+D
Audio Power Amplifier, 50W x 1 @ 4Ohm, 29W x 2 @ 8Ohm, D, 2 Channels, 10V to 22V, TQFN, 56 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9709ETN+DCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2518930 |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$816.900 |
| 10+ | NT$656.530 |
| 37+ | NT$602.180 |
| 111+ | NT$569.690 |
| 259+ | NT$550.650 |
| 518+ | NT$540.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$816.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9709ETN+DCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2518930 |
| Technical Datasheet | |
| Output Power x Channels @ Load | 50W x 1 @ 4Ohm, 29W x 2 @ 8Ohm |
| Audio Amplifier Type | D |
| No. of Channels | 2Channels |
| Supply Voltage Range | 10V to 22V |
| IC Case / Package | TQFN |
| No. of Pins | 56Pins |
| Load Impedance | 4ohm |
| Output Type | 1 x Mono, 2 x Stereo |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | TQFN |
| Amplifier Class | D |
| Automotive Qualification Standard | - |
| No. of Channels | 2 Channel |
| Output Power | 50W |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Power x Channels @ Load | 50W x 1 @ 4Ohm, 29W x 2 @ 8Ohm |
|---|---|
| No. of Channels | 2Channels |
| IC Case / Package | TQFN |
| Load Impedance | 4ohm |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Class | D |
| No. of Channels | 2 Channel |
| Audio Amplifier Type | D |
|---|---|
| Supply Voltage Range | 10V to 22V |
| No. of Pins | 56Pins |
| Output Type | 1 x Mono, 2 x Stereo |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Amplifier Case Style | TQFN |
| Automotive Qualification Standard | - |
| Output Power | 50W |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005262 |
