MAX9713ETJ+
Audio Power Amplifier, Filterless, Spread Spectrum, 8W x 1 @ 16Ohm, D, 1 Channels, 10V to 25V, TQFN

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9713ETJ+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2516280 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$198.470 |
| 10+ | NT$151.990 |
| 60+ | NT$131.680 |
| 120+ | NT$126.180 |
| 300+ | NT$120.380 |
| 540+ | NT$117.370 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9713ETJ+Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2516280 |
| Technical Datasheet | |
| Output Power x Channels @ Load | 8W x 1 @ 16Ohm |
| Audio Amplifier Type | D |
| No. of Channels | 1Channels |
| Supply Voltage Range | 10V to 25V |
| IC Case / Package | TQFN |
| No. of Pins | 32Pins |
| Load Impedance | 8ohm |
| Output Type | 1 x Mono |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | TQFN |
| Amplifier Class | D |
| Automotive Qualification Standard | - |
| No. of Channels | 1 Channel |
| Output Power | 6W |
Product Overview
The MAX9713ETJ+ is a 6W, filterless, spread spectrum mono class D amplifier in 32 pin TQFN package. It provides class AB amplifier performance with Class D efficiency, conserving board space and eliminating need for a bulky heatsink. Using a class D architecture device delivers up to 6W while offering greater than 85% efficiency. Proprietary and protected modulation and switching schemes render traditional class D output filter unnecessary. It offers two modulation schemes, a fixed frequency mode (FFM) and a spread spectrum mode (SSM) that reduces EMI-radiated emissions due to modulation frequency. The device utilizes a fully differential architecture, a full bridged output and comprehensive click and pop suppression. It is used in LCD monitors, LCD TVs, desktop PCs, LCD projectors, high end notebook and hands free car phone adaptors.
- Supply voltage range is 10V to 25V
- Operating temperature range from -40°C to 85°C
- Unique spread spectrum offers 5dB emissions improvement over conventional methods
- Low 0.07% THD+N, high PSRR (76dB at 1KHz)
- Differential inputs minimize common mode noise
- Pin selectable gain reduces component count
- Low quiescent current of 10mA, input impedance of 80Kohm at AV = 13dB
- Low power shutdown mode of 0.2µA
- Short circuit and thermal overload protection
- Output power is 6W at RL = 8ohm & 8W at RL = 16ohm
Applications
Signal Processing, Audio, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Power x Channels @ Load | 8W x 1 @ 16Ohm |
|---|---|
| No. of Channels | 1Channels |
| IC Case / Package | TQFN |
| Load Impedance | 8ohm |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Class | D |
| No. of Channels | 1 Channel |
| Audio Amplifier Type | D |
|---|---|
| Supply Voltage Range | 10V to 25V |
| No. of Pins | 32Pins |
| Output Type | 1 x Mono |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | TQFN |
| Automotive Qualification Standard | - |
| Output Power | 6W |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
