Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9737ETG+Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 2519083 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$156.210 |
| 10+ | NT$118.890 |
| 75+ | NT$101.070 |
| 150+ | NT$96.920 |
| 300+ | NT$93.510 |
| 525+ | NT$91.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$156.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX9737ETG+Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 2519083 |
| Technical Datasheet | |
| Output Power x Channels @ Load | 13W x 1 @ 4Ohm |
| Audio Amplifier Type | D |
| No. of Channels | 1Channels |
| Supply Voltage Range | 8V to 28V |
| IC Case / Package | TQFN |
| No. of Pins | 24Pins |
| Load Impedance | 4ohm |
| Output Type | 1 x Mono |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | TQFN |
| Amplifier Class | D |
| Automotive Qualification Standard | - |
| No. of Channels | 1 Channel |
| Output Power | 7W |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Power x Channels @ Load | 13W x 1 @ 4Ohm |
|---|---|
| No. of Channels | 1Channels |
| IC Case / Package | TQFN |
| Load Impedance | 4ohm |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Class | D |
| No. of Channels | 1 Channel |
| Audio Amplifier Type | D |
|---|---|
| Supply Voltage Range | 8V to 28V |
| No. of Pins | 24Pins |
| Output Type | 1 x Mono |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | TQFN |
| Automotive Qualification Standard | - |
| Output Power | 7W |
Technical Docs (2)
Alternatives for MAX9737ETG+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
