Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX98366BEWC+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Cut Tape4803853 Cut Tape4803853RL |
| Your Part Number | |
| Technical Datasheet |
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$74.270 |
| 10+ | NT$55.030 |
| 25+ | NT$50.210 |
| 100+ | NT$44.920 |
| 250+ | NT$42.390 |
| 500+ | NT$41.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$74.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX98366BEWC+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Cut Tape4803853 Cut Tape4803853RL |
| Technical Datasheet | |
| Output Power x Channels @ Load | 15W x 2 @ 8Ohm, 14.7W x 2 @ 4Ohm |
| Audio Amplifier Type | D |
| Supply Voltage Range | 3V to 15V |
| IC Case / Package | WLP |
| No. of Pins | 12Pins |
| Load Impedance | 8ohm |
| Output Type | 2 x Mono |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Channels | 2 Channel |
Technical Specifications
| Output Power x Channels @ Load | 15W x 2 @ 8Ohm, 14.7W x 2 @ 4Ohm |
|---|---|
| Supply Voltage Range | 3V to 15V |
| No. of Pins | 12Pins |
| Output Type | 2 x Mono |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Audio Amplifier Type | D |
|---|---|
| IC Case / Package | WLP |
| Load Impedance | 8ohm |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| No. of Channels | 2 Channel |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
