Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98415AEWL+T
Order Code4738608
Your Part Number
Technical Datasheet
2,500 In Stock
Need more?
2500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$149.790 |
| 10+ | NT$113.350 |
| 25+ | NT$104.210 |
| 100+ | NT$94.140 |
| 250+ | NT$89.340 |
| 500+ | NT$86.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$149.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98415AEWL+T
Order Code4738608
Technical Datasheet
Output Power x Channels @ Load27W x 1 @ 8Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range3V to 22V
IC Case / PackageWLP
No. of Pins40Pins
Load Impedance8ohm
Output TypeStereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Power x Channels @ Load
27W x 1 @ 8Ohm
No. of Channels
2Channels
IC Case / Package
WLP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Audio Amplifier Type
D
Supply Voltage Range
3V to 22V
No. of Pins
40Pins
Output Type
Stereo
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001