
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX98425AEWL+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4738607RL Cut Tape4738607 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$135.730 | NT$135.73 |
| Total Price | NT$135.73 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$135.730 |
| 10+ | NT$102.790 |
| 25+ | NT$94.520 |
| 100+ | NT$85.440 |
| 250+ | NT$81.110 |
| 500+ | NT$80.810 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX98425AEWL+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4738607RL Cut Tape4738607 |
| Technical Datasheet | |
| Output Power x Channels @ Load | 28W x 1 @ 8Ohm |
| Audio Amplifier Type | D |
| No. of Channels | 2Channels |
| Supply Voltage Range | 3V to 22V |
| IC Case / Package | WLP |
| No. of Pins | 40Pins |
| Load Impedance | 8ohm |
| Output Type | Stereo |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX98425AEWL+T is a high-efficiency, stereo Class-D speaker amplifier with industry-leading quiescent power featuring Envelope Tracking control, Brownout Prevention Engine (BPE), Dynamic Headroom Tracking (DHT), and RMS Limiter. It supports sample rates up to 192kHz and a higher passband (for fS > 50kHz) to enable high-resolution audio and ultrasound use cases. A separate bypass path is available for inputs, such as an ultrasound signal, so that it is not attenuated by audio processing. SSM and edge rate control minimize EMI and eliminate the need for output filtering found in traditional Class-D devices. The Envelope Tracking algorithm on the device monitors the incoming audio signal and generates a PWM signal to control an external DC-DC converter to keep the amplifier supply close to the peak output audio signal, thereby improving system efficiency, idle quiescent power consumption, and thermal efficiency.
- Wide input supply range from 3V to 22V
- Ultra-low quiescent power of 89mW at VPVDD = 14V
- Ultra-low 28.5μVRMS output noise
- Low distortion of -81.1dB THD+N at 2W into 8ohm, f = 1kHz
- Output power at 1% THD+N: 28W stereo into 8ohm, VPVDD = 22V, 20.5W into 4ohm, VPVDD = 14V
- Speaker amplifier efficiency: 87.5% at 1W/ch into 8Ω, VPVDD = 22V, 88% at 1W/ch into 4Ω, VPVDD = 14V
- Class-D EMI reduction enables filterless operation
- SSM and switching edge rate control
- Flexible brownout prevention engine
- I2S/16-channel TDM and I2C digital Interfaces, No MCLK required, dynamic headroom tracking
Technical Specifications
| Output Power x Channels @ Load | 28W x 1 @ 8Ohm |
|---|---|
| No. of Channels | 2Channels |
| IC Case / Package | WLP |
| Load Impedance | 8ohm |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Audio Amplifier Type | D |
|---|---|
| Supply Voltage Range | 3V to 22V |
| No. of Pins | 40Pins |
| Output Type | Stereo |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
