Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXFILTERBRD+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3928110
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,071.440 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,071.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXFILTERBRD+Copy
Manufacturer Standard Lead Time12 weeks
Order Code3928110
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX7408-MAX7415/MAX7418-MAX7425
Kit Application TypeLowpass Filter
Application Sub TypeSwitched-Capacitor Filters
Kit ContentsEvaluation Board MAXFILTERBRD+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Lowpass Filter
Kit Contents
Evaluation Board MAXFILTERBRD+
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX7408-MAX7415/MAX7418-MAX7425
Application Sub Type
Switched-Capacitor Filters
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
