Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,559.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,559.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17720EVKIT#Copy
Order Code3346279
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAXM17720AMB+T
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board MAXM17720AMB+T
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAXM17720 module
- Wide 5.5V to 60V input range
- MAXM17720 offers high 85% efficiency (VIN = 24V, VOUTB = 5V, IOUTB = 75mA)
- Enable/UVLO input, resistor-programmable UVLO threshold
- Selectable PWM and PFM Modes of Operation
- Provision to synchronize the step-down converters to external-clock source
- Active-low RESET outputs, with pullup resistor to respective output voltages
- Complies with CISPR22(EN55022) Class B conducted and radiated emissions
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board MAXM17720AMB+T
Automotive Qualification Standard
-
Silicon Core Number
MAXM17720AMB+T
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
