Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAXQUSBJTAGOW-KIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code2528289
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,420.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,420.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXQUSBJTAGOW-KIT#Copy
Manufacturer Standard Lead Time12 weeks
Order Code2528289
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB
Silicon ManufacturerAnalog Devices
Silicon Core Number-
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
Lead (04-Feb-2026)
Application Sub Type
USB
Silicon Core Number
-
Kit Contents
MAXQ USB-to-JTAG/1-Wire Adapter, Keyed 10-Pin Interface Ribbon Cable, USB Mini-B Cable
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
