MX7533JCWE+
Digital to Analogue Converter, Low Cost, 10 bit, Parallel, 16.5 V, 13.5 V, 1 Channels, Current

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MX7533JCWE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2514839 |
| Product Range | Single 10-Bit Current Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$372.920 |
| 10+ | NT$292.060 |
| 46+ | NT$261.060 |
| 138+ | NT$245.670 |
| 276+ | NT$238.140 |
| 506+ | NT$232.660 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MX7533JCWE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2514839 |
| Product Range | Single 10-Bit Current Output DACs |
| Technical Datasheet | |
| Resolution | 10bit |
| Interfaces | Parallel |
| Interfaces | Parallel |
| Supply Voltage Min | 16.5V |
| Supply Voltage Max | 13.5V |
| Supply Voltage Range | 13.5V to 16.5V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | WSOIC |
| Output Type | Current |
| Input Channel Type | Bipolar, Unipolar |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Single 10-Bit Current Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MX7533JCWE+ is a CMOS, low cost, 10bit multiplying digital to analogue converter (DAC) in 16 pin WSOIC package. An advanced silicon gate CMOS process combines 10bit linearity, low power consumption and excellent long term stability. Thin film resistors provide 1.4% untrimmed gain error and less than 0.1% gain change over all temperature operating ranges. The device operates from a single +5V to +15V supply. All digital inputs are compatible with both CMOS and TTL logic levels. The MX7533J is pin and functionally compatible with Analog Device's AD7533 as well as the AD7520. The basic MX7533J DAC circuit consists of thin film R-2R resistor array with CMOS current switches. It is used in µP controlled calibration circuitry, automatic test equipment, digitally controlled filters, machine and motion control systems, programmable gain amplifiers and programmable power supplies.
- Supply voltage range is 13.5V to 16.5V
- Operating temperature range from 0°C to 70°C
- Supports parallel interface
- 8bit, 9bit and 10bit end point linearity
- Low power consumption of 20mW
- Four quadrant multiplication
- Output current settling time of 600ns at TA = 25°C
- Power supply current of 2mA
- Relative accuracy of ±0.2%FSR and gain error of ±1.4%FSR
- Power supply rejection of 0.005%/%VDD at TA = 25°C
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 10bit |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Max | 13.5V |
| No. of Channels | 1Channels |
| Output Type | Current |
| IC Case / Package | WSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | Parallel |
|---|---|
| Supply Voltage Min | 16.5V |
| Supply Voltage Range | 13.5V to 16.5V |
| ADC / DAC Case Style | WSOIC |
| Input Channel Type | Bipolar, Unipolar |
| No. of Pins | 16Pins |
| Operating Temperature Min | 0°C |
| Product Range | Single 10-Bit Current Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000445 |
