Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$848.420 |
| 10+ | NT$684.630 |
| 25+ | NT$643.710 |
| 100+ | NT$598.740 |
| 250+ | NT$577.310 |
| 500+ | NT$564.390 |
Product Information
Product Overview
MXL1535EEWI+ is an isolated RS-485/RS-422 full-duplex transceiver that provides 2500VRMS of galvanic isolation between the RS-485/RS-422 side and the processor or control the logic side. It features a 420KHz transformer driver that allows power transfer to the RS-485 side using an external transformer. It includes one differential driver, one receiver, and internal circuitry to send the RS-485 signals and control signals across the isolation barrier (including the isolation capacitors). The MXL1535E RS-485 receivers are 1/8 unit load, allowing up to 256 devices on the same bus. It features true fail-safe circuitry. The driver outputs and the receiver inputs are protected from ±15kV electrostatic discharge (ESD) on the interface side, as specified in the human body model (HBM). It is used in applications such as isolated RS-485 systems, systems with large common-mode voltages, industrial-control local area networks, and telecommunications systems.
- 2500VRMS RS-485 bus isolation using on-chip high-voltage capacitors
- Power-supply voltage range from +4.5V to +5.5V
- 1/8 unit receiver load, allowing 256 devices on bus
- ±15kV ESD protection using HBM, pin-selectable slew-rate limiting controls EMI
- Hot-swap-protected driver-enable input, undervoltage lockout
- Isolation-barrier fault detection, short-circuit protected, thermal shutdown
- Open-line and shorted-line fail-safe receiver inputs
- Logic-side supply current is 5.9mA typical at (VCC1 = +3.0V to +5.5V, VCC2 = +3.13V to +7.5V)
- Data sample jitter is 220ns typical at (VCC1 = +4.5V to +5.5V, VCC2 = +4.5V to +7.5V)
- Operating temperature range from -40°C to +85°C, 28-pin wide SO package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
1Mbps
5.5V
28Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
4.5V
WSOIC
256
Open, Short
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate