
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$268.840 |
| 10+ | NT$207.700 |
| 98+ | NT$175.860 |
| 196+ | NT$169.590 |
| 294+ | NT$166.450 |
| 588+ | NT$161.850 |
Product Information
Product Overview
OP292 is a low-cost, general-purpose dual operational amplifier designed for single-supply applications and is ideal for 5V systems. Fabricated on Analog Devices, Inc., CBCMOS process, this has a PNP input stage that allows the input voltage range to include ground. A BiCMOS output stage enables the output to swing to the ground while sinking current. This is unity-gain stable and features an outstanding combination of speed and performance for single or dual-supply operation. This provides a high slew rate, high bandwidth, with open-loop gain exceeding 40,000 and offset voltage under 0.8mV and 1mV. Application includes disk drives, mobile phones, servo controls, modems and fax machines, pagers, power supply monitors and controls, battery-operated instrumentation.
- Input common-mode includes ground
- Output swings to ground
- Low input offset voltage
- High open-loop gain
- No phase inversion
- Typical input bias current is 0.75µA (−40°C ≤ TA ≤ +85°C, VS=5V, VCM=0V, VO=2V)
- Typical power supply rejection ratio is 95dB (VS=4.5V to 30V, VO=2V, TA=25°C)
- Operating temperature rating range from -40 to +125°C
- 8-lead narrow body SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
4V/µs
NSOIC
General Purpose
1mV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
4MHz
4.5V to 33V
8Pins
-
375nA
-40°C
-
MSL 1 - Unlimited
NSOIC
4MHz
4V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
