Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoPD60-4-1260-TMCLCopy
Manufacturer Standard Lead Time28 weeks
Order Code4847392
Product RangePANdrive Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$16,656.460 |
| 10+ | NT$15,387.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16,656.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoPD60-4-1260-TMCLCopy
Manufacturer Standard Lead Time28 weeks
Order Code4847392
Product RangePANdrive Series
Technical Datasheet
Stepper Motor TypeHybrid
Motor Size60mm
Coil TypeBipolar
Step Angle1.8°
Torque Max3.1N-m
Current Rating2.8A
Voltage Rating Max54VDC
No. of Wires4
NEMA RatingNEMA 24
External Length86mm
Shaft Diameter8mm
Product RangePANdrive Series
Shaft Length24mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stepper Motor Type
Hybrid
Coil Type
Bipolar
Torque Max
3.1N-m
Voltage Rating Max
54VDC
NEMA Rating
NEMA 24
Shaft Diameter
8mm
Shaft Length
24mm
Motor Size
60mm
Step Angle
1.8°
Current Rating
2.8A
No. of Wires
4
External Length
86mm
Product Range
PANdrive Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85013100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
