Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoREF02CSA+T
Order Code3919118RL
Product RangeREF02 Series
Your Part Number
Technical Datasheet
2,648 In Stock
Need more?
2648 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$165.510 |
| 25+ | NT$153.130 |
| 100+ | NT$139.520 |
| 250+ | NT$133.030 |
| 500+ | NT$129.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 1
NT$1,655.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoREF02CSA+T
Order Code3919118RL
Product RangeREF02 Series
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeREF02 Series
Reference Voltage Min4.95V
Reference Voltage Max5.05V
Initial Accuracy50mV
Temperature Coefficient65ppm/°C
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage5V
Voltage Reference Case StyleNSOIC
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
4.95V
Initial Accuracy
50mV
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
5V
Product Range
REF02 Series
Reference Voltage Max
5.05V
Temperature Coefficient
65ppm/°C
No. of Pins
8Pins
Input Voltage Max
36V
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
NSOIC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136