Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$523.640 |
| 10+ | NT$369.610 |
| 98+ | NT$355.790 |
| 196+ | NT$341.970 |
| 294+ | NT$328.150 |
| 588+ | NT$314.330 |
Product Information
Product Overview
REF43 is a +2.5V low power precision voltage reference. This low power precision reference providing a stable 2.5V output independent of variations in supply voltage, load conditions or ambient temperature. It is suitable as a reference level for 8-, 10- and 12-bit data acquisition systems, or wherever a stable, known voltage is required. Tight output tolerances and low thermal drift are assured by zener-zap trimming of both output voltage and its temperature coefficient. A unique curvature correction circuit reduces the thermal curvature which is characteristic of many previous bandgap references.
- Initial accuracy is 0.10%
- Line regulation is 0.8ppm/V typical
- Load regulation is 14ppm/mA typical
- Supply current is 340µA typical
- Temperature voltage output is 19mV/°C typical
- Operating voltage range is 4.5V to 40V
- Temperature coefficient is 25ppm/°C
- Operating temperature is -40°C to +85°C
- Package style is 8-pin SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.4975V
0.1%
SOIC
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
2.5V
REF43 Series
2.5025V
25ppm/°C
8Pins
40V
85°C
MSL 1 - Unlimited
-
SOIC
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate