
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | SSM2019BRNZRLCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4019408RL Cut Tape4019408 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$254.800 | NT$254.80 |
| Total Price | NT$254.80 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$254.800 |
| 10+ | NT$197.190 |
| 25+ | NT$182.740 |
| 100+ | NT$166.870 |
| 250+ | NT$162.600 |
| 500+ | NT$159.350 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | SSM2019BRNZRLCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4019408RL Cut Tape4019408 |
| Technical Datasheet | |
| Output Power x Channels @ Load | - |
| Audio Amplifier Type | - |
| No. of Channels | 1Channels |
| Supply Voltage Range | ± 5V to ± 18V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Load Impedance | - |
| Output Type | 1 x Mono |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC |
| Amplifier Class | - |
| Automotive Qualification Standard | - |
| No. of Channels | 1 Channel |
| Output Power | - |
Product Overview
SSM2019 is a latest generation audio preamplifier, combining SSM preamplifier design expertise with advanced processing. The result is excellent audio performance from a monolithic device, requiring only one external gain set resistor or potentiometer. The device is further enhanced by its unity gain stability. Applications for this low cost device include microphone preamplifiers and bus summing amplifiers in professional and consumer audio equipment, sonar, and other applications requiring a low noise instrumentation amplifier with high gain capability. Additional application are audio mix consoles, intercom/paging systems, 2-way radio, sonar, digital audio systems etc.
- Excellent noise performance is 1.0nV/÷Hz or 1.5dB noise
- Total harmonic distortion plus noise is 0.0085% typ at (f = 1kHz, G = 100)
- Wide bandwidth is 1MHz typ at (G = 100)
- High slew rate is 16V/s typ at (G = 10)
- Unity gain stable, true differential inputs
- Subaudio 1/f noise corner
- Input bias current is 3mA typ at (VCM = 0V)
- Only one external component required
- Operating temperature is −40°C to +85°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Power x Channels @ Load | - |
|---|---|
| No. of Channels | 1Channels |
| IC Case / Package | NSOIC |
| Load Impedance | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Class | - |
| No. of Channels | 1 Channel |
| Audio Amplifier Type | - |
|---|---|
| Supply Voltage Range | ± 5V to ± 18V |
| No. of Pins | 8Pins |
| Output Type | 1 x Mono |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Output Power | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
