
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | SSM2166SZCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Order Code | 4019412 |
| Your Part Number | |
| Technical Datasheet |
448 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$408.390 |
| 10+ | NT$319.630 |
| 56+ | NT$282.090 |
| 112+ | NT$271.420 |
| 280+ | NT$260.150 |
| 504+ | NT$254.310 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | SSM2166SZCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Order Code | 4019412 |
| Technical Datasheet | |
| Output Power x Channels @ Load | - |
| Audio Amplifier Type | - |
| No. of Channels | 1Channels |
| Supply Voltage Range | 4.5V to 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 14Pins |
| Load Impedance | 75ohm |
| Output Type | 1 x Mono |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC |
| Amplifier Class | - |
| Automotive Qualification Standard | - |
| No. of Channels | 1 Channel |
| Output Power | - |
Product Overview
SSM2166 is a microphone preamplifier with variable compression and noise gating. It integrates a complete and flexible solution for conditioning microphone inputs in computer audio systems. It is also excellent for improving vocal clarity in communications and public address systems. A low noise, voltage-controlled amplifier (VCA) provides a gain that is dynamically adjusted by a control loop to maintain a set compression characteristic. The compression ratio is set by a single resistor and can be varied from 1:1 to over 15:1 relative to a user-defined rotation point; signals above the rotation point are limited to prevent overload and to eliminate popping. It is used in applications such as microphone preamplifiers/processors, computer sound cards, public address/paging systems, communication headsets, telephone conferencing, guitar sustain effects generators, computerized voice recognition, surveillance systems, karaoke and DJ mixers.
- Single 5V operation, adjustable noise gate threshold
- Compression ratio set by external resistor
- Automatic limiting feature prevents ADC overload
- Adjustable release time, low noise and distortion
- Power-down feature, 20KHz bandwidth (±1dB)
- Supply current is 7.5mA typical at (V+ = 5V, f = 1KHz)
- Voltage noise density is 17nV/√Hz typical at (V+ = 5V, f = 1KHz)
- Total harmonic distortion and noise is 25% typical at (V+ = 5V, f = 1KHz)
- Operating temperature is -40°C to +85°C
- Package style is 14-lead standard small outline [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Power x Channels @ Load | - |
|---|---|
| No. of Channels | 1Channels |
| IC Case / Package | NSOIC |
| Load Impedance | 75ohm |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Class | - |
| No. of Channels | 1 Channel |
| Audio Amplifier Type | - |
|---|---|
| Supply Voltage Range | 4.5V to 5.5V |
| No. of Pins | 14Pins |
| Output Type | 1 x Mono |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Output Power | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .013608 |
